kwb 44670 Concrete Twist Drill Bit 7mm x 100mm Hammer-proof 1pc

MPN
044670
Brand
KWB
EAN-13
4009310446702
Order Code
04-7692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Manufactured by kwb, this 7 mm concrete twist drill bit is made from durable chromium molybdenum steel. With a total length of 100 mm and a cylinder shank, it is designed for effective drilling in stone, masonry, and brickwork. Ideal for construction and DIY projects, this reliable tool ensures precision and efficiency.
Type Concrete twist drill bit
Diameter 6.6mm
Length 60mm
DIN Standard DIN ISO 5468
Material Chromium molybdenum steel
Tool Holder Cylinder shank
Weight 30g

Reviews

Be the first to submit a review

Trustpilot