kwb 429844 Drill Bit set 13pc HSS titanium nitride 135° angle gold

MPN
429844
Brand
KWB
EAN-13
4009314298444
Order Code
04-8238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 429844 Metal twist drill bit set includes 13 high-speed steel drill bits designed for precision machining and drilling into metal and sheet metal. Manufactured by kwb, this set ensures durability and accurate performance for both professional and DIY applications. Ideal for use with a variety of drilling machines, the bits are made according to DIN 338 standards, providing reliable quality for diverse tasks.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 115g

Reviews

Be the first to submit a review

Trustpilot