kwb 429690 Drill Bit set 18 pcs HSS Metal cylinder shank round box

MPN
429690
Brand
KWB
EAN-13
4009314296907
Order Code
04-8237
Country of Origin
China
View Full Product Range (24)

Discontinued


The kwb 429690 Metal twist drill bit set includes 18 pieces of HSS metal drill bits, featuring sizes from 3 mm to 10 mm with a cylinder shank, designed according to DIN 338 standards. Ideal for machining tasks, this set is perfect for drilling through steel and sheet metal. Typical applications include general metalworking and DIY projects requiring precision and durability.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tool Holder Cylinder shank
Weight 383g

Trustpilot