kwb 429040 Twist Drill Bit set 13 pcs HSS steam-tempered DIN 338 compliant

MPN
429040
Brand
KWB
EAN-13
4009314290400
Order Code
04-8236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £6.04
50+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 429040 HSS Metal Twist Drill Bit Set is a 13-piece set by kwb, designed for precision drilling in metal. Each bit features a cylinder shank and is manufactured according to DIN 338 standards for durability and performance. Ideal for machining and sheet metal drilling, this set is suitable for various steel and metalworking applications.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 109g

Reviews

Be the first to submit a review

Trustpilot