kwb 42822 Douglas & Irwin Bits 22mm 165mm Hex shank CV-steel

MPN
042822
Brand
KWB
EAN-13
4009310428227
Order Code
04-7675
Country of Origin
Japan
View Full Product Range (19)

Discontinued


The kwb 042822 Douglas & Irwin bit is a high-quality wood drill bit with a diameter of 22 mm and a total length of 165 mm, designed for precision drilling in timber. Featuring a 1/4" hex shank, it is compatible with most power tools for efficient and secure performance. Ideal for woodworking, this drill bit ensures clean and accurate holes in various wood types.
Type Douglas & Irwin bits
Diameter 22mm
Length 165mm
Material Chromium vanadium steel
Tool Holder 1/4" (6.3 mm)

Trustpilot