kwb 428040 HSS-Co Metal Twist Drill set 6-piece precision cobalt 5%

MPN
428040
Brand
KWB
EAN-13
4009314280401
Order Code
04-8235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufacturer kwb offers the 428040 Metal twist drill bit set, featuring six HSS-Co bits sized from 2 mm to 8 mm, ideal for precision drilling. This M35 DIN 338 compliant set, equipped with a cylinder shank, is designed for efficient machining of metals, particularly steel and sheet metal. The set is perfect for professional workshops and DIY applications requiring reliable and durable drill bits.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 111g

Reviews

Be the first to submit a review

Trustpilot