kwb 427140 HSS Metal Twist Drill Bit set 13-piece titanium nitride

MPN
427140
Brand
KWB
EAN-13
4009314271409
Order Code
04-8234
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £19.63 £17.97
10+ £17.12
50+ £17.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The kwb 427140 HSS Metal twist drill bit set is a 13-piece set designed for precise drilling into metal and sheet metal. Featuring high-speed steel bits with a cylindrical shank, it is ideal for machining tasks. Manufactured by kwb, this drill bit set is perfect for both professional and DIY applications requiring durability and precision.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 119g

Reviews

Be the first to submit a review

Trustpilot