kwb 427040 HSS Metal Twist Drill Bit set 6-piece titanium nitride-coated

MPN
427040
Brand
KWB
EAN-13
4009314270402
Order Code
04-8233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.94
10+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 427040 Metal twist drill bit set includes six high-speed steel drill bits ranging from 2 mm to 8 mm in diameter. These M2 DIN 338 standard bits are designed for precision drilling in metal, sheet metal, and various steel materials. Typical applications include metalworking and machining tasks, suitable for both professional and DIY projects.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 109g

Reviews

Be the first to submit a review

Trustpilot