kwb 422544 HSS Metal Drill Bit Set 25 pc 1-13mm DIN 338 in Metal Case

MPN
422544
Brand
KWB
EAN-13
4009314225440
Order Code
04-8225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £31.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 422544 Metal twist drill bit set includes 25 pieces ranging from 1 mm to 13 mm, adhering to DIN 338 standards with a cylinder shank. These high-speed steel drill bits are ideal for machining tasks involving metal, steel, and sheet metal. Suitable for DIY enthusiasts and professionals, they deliver precise drilling performance for various applications.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 1235g

Reviews

Be the first to submit a review

Trustpilot