kwb 42206 Douglas & Irwin Bit 6mm 235mm Hex shank black 1pc

MPN
42206
Brand
KWB
EAN-13
4009310422065
Order Code
04-8224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 42206 Douglas & Irwin bits are 6 mm wood drill bits with a total length of 235 mm. Manufactured by kwb, these timber drill bits are ideal for precise and efficient drilling through various wood types. Typically used in carpentry and woodworking projects, they are designed for durability and accuracy.
Type Douglas & Irwin bits
Diameter 6mm
Length 235mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot