kwb 421920 HSS Metal Twist Drill Set 19-piece DIN 338 steam-tempered

MPN
421920
Brand
KWB
EAN-13
4009314219203
Order Code
04-8222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £13.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 421920 HSS Metal twist drill bit set is a 19-piece collection crafted for precision in machining and drilling applications. Manufactured by kwb, this set features durable steel drill bits suitable for working with sheet metal. Ideal for both professional and DIY use, these bits conform to DIN 338 standards, ensuring reliability and performance.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 397g

Reviews

Be the first to submit a review

Trustpilot