kwb 421856 Twist Drill set 19 pcs titanium nitride gold-coated durable

MPN
421856
Brand
KWB
EAN-13
4009314218565
Order Code
04-8221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The kwb 421856 Metal Twist Drill Bit Set is a 19-piece collection of high-speed steel drill bits, ideal for machining tasks. Perfect for drilling through metal and sheet metal, these bits offer precision and durability for both professional and DIY projects. Designed with a cylinder shank, the set adheres to DIN 338 standards for reliable performance.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 624g

Reviews

Be the first to submit a review

Trustpilot