kwb 421340 HSS Metal Twist Drill Bit set 10 pcs DIN 338 steam-tempered

MPN
421340
Brand
KWB
EAN-13
4009314213409
Order Code
04-8219
Country of Origin
China
View Full Product Range (24)

Discontinued


The kwb 421340 HSS Metal twist drill bit set, manufactured by kwb, includes 10 pieces designed for precision drilling. It features DIN 338 standardisation and a cylinder shank, suitable for machining various metals and sheet materials. Ideal for professional and DIY applications, this set ensures efficient and reliable performance in metalworking tasks.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS
Tip Angle 118°
Tool Holder Cylinder shank
Weight 227g

Trustpilot