kwb 421140 HSS Metal Twist Drill Bit set 5-piece 1/4" Hex chuck

MPN
421140
Brand
KWB
EAN-13
4009314211405
Order Code
04-8218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £4.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 421140 HSS Metal twist drill bit set is a 5-piece collection designed for precision drilling in metal and sheet metal. This set features steel drill bits with a DIN 1412 C standard and a 1/4" (6.3 mm) shank for effective machining. Typically used with SDS Plus bits, it is ideal for both professional and DIY machining tools applications.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 1412 C
Material HSS
Tip Angle 135°
Tool Holder 1/4" (6.3 mm)
Weight 100g

Reviews

Be the first to submit a review

Trustpilot