kwb 421106 HSS Metal Twist Drill Bit 6mm 1pc precision-ground Hex socket

MPN
421106
Brand
KWB
EAN-13
4009314211061
Order Code
04-8217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.37
10+ £2.21
50+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The kwb 421106 Metal twist drill bit is a high-speed steel bit with a 6 mm diameter and a total length of 115 mm, complying with DIN 1412 C standards. This durable bit is ideal for machining and is suitable for drilling through steel and sheet metal. The single-piece design ensures precision and efficiency for professional applications.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 80mm
Overall Length 115mm
DIN Standard DIN 1412 C
Material HSS
Tip Angle 135°
Tool Holder 1/4" (6.3 mm)
Weight 18g

Reviews

Be the first to submit a review

Trustpilot