kwb 421105 HSS Metal Twist Drill 5mm 1/4 Hex 135° point angle

MPN
421105
Brand
KWB
EAN-13
4009314211054
Order Code
04-8216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The kwb 421105 is a 5 mm metal twist drill bit, measuring a total length of 104 mm, designed to DIN 1412 C standards. It is primarily used for drilling into metal, steel, and sheet metal, with a 1/4 inch (6.3 mm) shank suitable for versatile applications. This tool is ideal for various machining and manufacturing tasks.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 70mm
Overall Length 104mm
DIN Standard DIN 1412 C
Material HSS
Tip Angle 135°
Tool Holder 1/4" (6.3 mm)
Weight 16g

Reviews

Be the first to submit a review

Trustpilot