kwb 421104 HSS Metal Twist Drill Bit 4mm 93mm length 1/4" Hex drive

MPN
421104
Brand
KWB
EAN-13
4009314211047
Order Code
04-8215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The kwb 421104 is a high-speed steel metal twist drill bit with a diameter of 4 mm and a total length of 93 mm. Designed according to DIN 1412 C standards, it features a 1/4" (6.3 mm) shank suitable for precision drilling. Ideal for machining and various metal drilling applications, it is particularly well-suited for steel and sheet metal.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 60mm
Overall Length 93mm
DIN Standard DIN 1412 C
Material HSS
Tip Angle 135°
Tool Holder 1/4" (6.3 mm)
Weight 16g

Reviews

Be the first to submit a review

Trustpilot