kwb 407486 blind rivet 4.8x16mm aluminium 50pcs suitable for 407200

MPN
407486
Brand
KWB
EAN-13
4009314074864
Order Code
04-8203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.43 £3.77
10+ £3.56
100+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The kwb 407486 Blind rivet is an aluminium fastener with dimensions of 4.8 mm by 16 mm. This product is designed for robust and reliable joining in applications where access is limited to one side. Ideal for automotive, construction, and DIY projects, the pack contains 50 pieces for convenient use.
Type Blind rivet
Diameter 4.8mm
Length 16mm
Material Aluminium
Dim (Ø x L) 4.8 mm x 16 mm

Reviews

Be the first to submit a review

Trustpilot