kwb 407478 blind rivet 4.8x8mm aluminium 50 pcs DIN 7337 galvanised pin

MPN
407478
Brand
KWB
EAN-13
4009314074789
Order Code
04-8201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The kwb 407478 blind rivet, manufactured by kwb, features a diameter of 4.8 mm and a length of 8 mm, made entirely from aluminium. This pack of 50 pieces is ideal for lightweight and corrosion-resistant applications. Commonly used in aircraft, automotive, and construction industries for securing components.
Type Blind rivet
Diameter 4.8mm
Length 8mm
Material Aluminium
Dim (Ø x L) 4.8 mm x 8 mm

Reviews

Be the first to submit a review

Trustpilot