kwb 407462 blind rivet Ø3.2mm L12mm aluminium 50pcs DIN 7337 compliant

MPN
407462
Brand
KWB
EAN-13
4009314074628
Order Code
04-8199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.51
10+ £2.35
100+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The kwb 407462 Blind rivet is an aluminium fastener, measuring 3.2 mm in diameter and 12 mm in length, suitable for lightweight applications. Manufactured by kwb, these rivets are ideal for joining thin materials where access is only available from one side. Supplied in packs of 50, they are commonly used in metalwork and construction projects.
Type Blind rivet
Diameter 3.2mm
Length 12mm
Material Aluminium
Dim (Ø x L) 3.2 mm x 12 mm

Reviews

Be the first to submit a review

Trustpilot