Kwb 402990 Crimper 0.75-6 mm² Crimpers Red Steel Efficient Hand Tool

MPN
402990
Brand
KWB
EAN-13
4009314029901
Order Code
16-6786
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Kwb 402990 Crimper, 2732804, is suitable for wire sizes ranging from 0.75 up to 6 mm². This hand tool, constructed from red steel, is engineered to provide efficient and reliable crimping for a variety of electrical applications. It functions as a versatile component in crimp kits, enabling precise fastening of wire terminals commonly used in electrical installations and repairs. With its robust construction, the tool is designed to withstand rigorous use in settings such as automotive repair, electrical engineering, and assembly line production, ensuring consistent performance and durability.
Type Crimper
Crimp area 0.75 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.75mm²
Product Type Crimper

Reviews

Be the first to submit a review

Trustpilot