kwb 372355 Extension 125mm 1/2" Drive CV-Steel matt chrome-plated

MPN
372355
Brand
KWB
EAN-13
4009313723558
Order Code
04-8164
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The kwb 372355 Extension is a 125 mm long extension piece designed for use with 1/2" (12.5 mm) drive screwdrivers. Manufactured by kwb, this durable extension enables efficient access to hard-to-reach areas. It is ideal for automotive work, assembly tasks, and home repairs.
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 125mm
Length 25mm
Spanner size 125mm

Reviews

Be the first to submit a review

Trustpilot