kwb 258819 HSS Metal Twist Drill Set 19-piece M2 130° Point Angle

MPN
258819
Brand
KWB
EAN-13
4009312588196
Order Code
04-8081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £31.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The kwb 258819 HSS Metal Twist Drill Bit Set is a 19-piece collection made from high-speed steel, adhering to DIN 338 standards. It features a cylinder shank designed for precise drilling in metal and sheet metal. Typical applications include machining and other related metalwork tasks.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 483g

Reviews

Be the first to submit a review

Trustpilot