kwb 258710 HSS Metal Twist Drill Bit 11mm durable heat-resistant

MPN
258710
Brand
KWB
EAN-13
4009312587106
Order Code
04-8078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £12.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 258710 is a high-speed steel metal twist drill bit with an 11 mm diameter and a total length of 142 mm. It features a cylinder shank and is manufactured to DIN 338 standards, making it suitable for precision machining applications. Ideal for drilling into sheet metal, this robust tool is perfect for professional and DIY metalworking projects.
Type Metal twist drill bit
Diameter 11mm
Cutting Length 71mm
Overall Length 142mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 89g

Reviews

Be the first to submit a review

Trustpilot