kwb 258685 Metal Twist Drill Bit 8.5mm 130° point angle steel cutting

MPN
258685
Brand
KWB
EAN-13
4009312586857
Order Code
04-8076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 258685 HSS Metal twist drill bit, manufactured by kwb, features an 8.5 mm diameter and a total length of 117 mm, suitable for precise drilling tasks. Made from M2 high-speed steel, it is ideal for drilling into metal and sheet metal, ensuring durability and efficiency. This single-cylinder shank bit is designed for machining applications, offering excellent performance for both professional and DIY projects.
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 51mm
Overall Length 117mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 50g

Reviews

Be the first to submit a review

Trustpilot