kwb 258680 HSS Twist Drill Bit 8mm 117mm heat-resistant stainless steel

MPN
258680
Brand
KWB
EAN-13
4009312586802
Order Code
04-8075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The kwb 258680 HSS metal twist drill bit features an 8 mm diameter and a total length of 117 mm, suitable for precision drilling in metal applications. Made from M2 high-speed steel, it ensures durability and efficiency according to DIN 338 standards. This cylinder shank drill bit is ideal for sheet metal work and other machining tasks.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 51mm
Overall Length 117mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 45g

Reviews

Be the first to submit a review

Trustpilot