kwb 258650 HSS Metal Twist Drill Bit 5mm 86mm heat resistant steel

MPN
258650
Brand
KWB
EAN-13
4009312586505
Order Code
04-8072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.64
10+ £2.47
50+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 258650 is a high-speed steel metal twist drill bit with a 5 mm diameter and total length of 86 mm, ideal for precise drilling tasks. It features a cylinder shank, adhering to the DIN 338 standard, making it suitable for use in various machining applications. This drill bit is particularly effective for drilling in steel and sheet metal, making it an essential tool in metalworking projects.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 32mm
Overall Length 86mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 19g

Reviews

Be the first to submit a review

Trustpilot