kwb 258640 HSS Metal Twist Drill Bit 4mm 75mm DIN 338 black/Blank 1pc

MPN
258640
Brand
KWB
EAN-13
4009312586406
Order Code
04-8069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.29
10+ £2.15
50+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The kwb 258640 is a high-speed steel metal twist drill bit measuring 4 mm in diameter and 75 mm in total length. It features a cylinder shank and conforms to DIN 338 standards, making it ideal for precision drilling in metal and sheet metal applications. This durable machining tool is suitable for professional use in various industrial and construction settings.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 25mm
Overall Length 75mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 15g

Reviews

Be the first to submit a review

Trustpilot