kwb 258633 HSS Metal Twist Drill Bit 3.3mm 130° angle heat resistant

MPN
258633
Brand
KWB
EAN-13
4009312586338
Order Code
04-8067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb metal twist drill bit, model number 258633, is a single piece measuring 3.3 mm in diameter and 65 mm in total length. Made from M2 high-speed steel (HSS) and conforming to DIN 338 standards, it features a cylinder shank for secure fitting. It is ideal for precise machining tasks on metal surfaces, such as steel and sheet metal.
Type Metal twist drill bit
Diameter 3.3mm
Cutting Length 20mm
Overall Length 65mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 13g

Reviews

Be the first to submit a review

Trustpilot