kwb 258630 HSS Metal Twist Drill Bit 3mm for all Metals black M2 61mm

MPN
258630
Brand
KWB
EAN-13
4009312586307
Order Code
04-8065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £1.83
10+ £1.71
50+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The kwb metal twist drill bit, model number 258630, is crafted for precision drilling in metal, featuring a 3 mm diameter and a total length of 61 mm. Manufactured from high-speed steel (HSS) and conforming to DIN 338 standards, it is suited for machining applications. Ideal for sheet metal and steel work, this drill bit ensures efficient and accurate performance in industrial settings.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 18mm
Overall Length 61mm
DIN Standard DIN 338
Material M2
Tip Angle 130°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot