kwb 248700 HSS-Co Twist Drill 10mm 133mm M35 cobalt 135° precision-ground

MPN
248700
Brand
KWB
EAN-13
4009312487000
Order Code
04-8059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.53
10+ £6.10
50+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The kwb 248700 metal twist drill bit is a high-quality machining tool made from HSS-Co, specifically designed for precision drilling in metal. With a 10 mm diameter and a total length of 133 mm, this M35 DIN 338 drill bit features a cylinder shank, ideal for steel and sheet metal applications. Suitable for professional use, it's a reliable choice for those needing efficient and durable drill bits.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 64g

Reviews

Be the first to submit a review

Trustpilot