kwb 248680 HSS-Co Metal Drill Bit 8mm 117mm heat-resistant precision

MPN
248680
Brand
KWB
EAN-13
4009312486805
Order Code
04-8058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The kwb 248680 metal twist drill bit is an HSS-Co tool with an 8 mm diameter and a total length of 117 mm, crafted from M35 grade steel for enhanced durability. It features a cylinder shank and is fully compliant with DIN 338 standards, making it ideal for precision drilling in metal and sheet metal applications. This versatile drill bit is designed for efficient machining tasks, suitable for both professional and DIY use.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 39g

Reviews

Be the first to submit a review

Trustpilot