kwb 248660 HSS-Co Metal Drill Bit 6mm x 93mm cobalt alloyed 135° angle

MPN
248660
Brand
KWB
EAN-13
4009312486607
Order Code
04-8057
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Manufactured by kwb, this 6 mm HSS-Co metal twist drill bit features a total length of 93 mm and a robust M35 construction adhering to DIN 338 standards. Designed with a cylinder shank, it excels in drilling into hard materials like steel and sheet metal. Ideal for use with machining tools, this precision bit is suitable for both professional and DIY applications.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 24g

Reviews

Be the first to submit a review

Trustpilot