Kwb 248640 Twist Drill Bit Hss-Co Cylinder Shank 4mm Length 75mm M35 Din 338

MPN
248640
Brand
KWB
EAN-13
4009312486409
Order Code
16-6783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

KWB 248640 is a high-performance twist drill bit designed for precision applications, with a manufacturer part number 2732392. Fabricated from M35 high-speed steel with cobalt (HSS-Co), this 4 mm diameter drill bit offers enhanced heat resistance and durability, making it suitable for drilling into hard materials such as stainless steel and other alloyed metals. It conforms to DIN 338 standards, ensuring reliability and exact dimensions with a total length of 75 mm and a sophisticated cylinder shank design for stable engagement in drill chucks. This tool is particularly advantageous in engineering and manufacturing environments where precise and durable drilling is paramount, such as in metalworking, prototyping, and structural engineering projects.
Type Twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material HSS-Co
Pack Qty 1
Shank Diameter 4mm
Tip Angle 135°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot