Kwb 248055 Hss-Co Twist Drill Bit Metal 5.5mm Length 93mm Cylinder Shank

MPN
248055
Brand
KWB
EAN-13
4009312480551
Order Code
16-6781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

KWB 248055 is a precision-engineered twist drill bit designed for efficient performance in metalworking applications. This HSS-Co (high-speed steel with cobalt) drill bit has a diameter of 5.5 mm and measures 93 mm in total length, conforming to the M35 grade and DIN 338 standard, ensuring superior durability and heat resistance during drilling processes. Engineered with a cylinder shank, this jobber drill bit is suitable for precise and reliable operation in various machine tools. It is ideally utilised for creating accurate holes in a wide range of metals, including stainless steel, alloyed and unalloyed steel, cast iron, and non-ferrous metals, making it indispensable in manufacturing and metal fabrication environments.
Type Twist drill bit
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS-Co
Pack Qty 1
Shank Diameter 5.5mm
Tip Angle 135°
Tool Holder Cylinder shank
Weight 12g

Reviews

Be the first to submit a review

Trustpilot