kwb 248025 Drill Bit 2.5mm HSS-Co 57mm DIN 338 heat-resistant

MPN
248025
Brand
KWB
EAN-13
4009312480254
Order Code
04-8044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The kwb Twist Drill Bit 248025 is a high-quality machining tool made of HSS-Co with an M35 alloy, ideal for drilling through sheet metal and steel. It features a 2.5 mm diameter, 57 mm total length, and a precise cylinder shank design. Typically used in metalworking applications, it's known for its durability and efficiency in tough materials.
Type Twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material M35
Tip Angle 135°
Tool Holder Cylinder shank
Weight 2g

Reviews

Be the first to submit a review

Trustpilot