kwb 242146 Hammer Drill Bit 16mm sds-plus 210mm length 40cr steel

MPN
242146
Brand
KWB
EAN-13
4009312421462
Order Code
04-8022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £9.85 £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The kwb 242146 hammer drill bit, designed for use with SDS-Plus drills, is made from 40Cr steel and has a diameter of 16 mm with a total length of 210 mm. This robust drill bit is ideal for masonry, stone, and brickwork applications. Its durable construction ensures efficient and precise drilling in tough materials.
Type Hammer drill bit
Diameter 16mm
Length 150mm
DIN Standard DIN ISO 5468
Material 40Cr steel
Tool Holder SDS-Plus
Weight 147g

Reviews

Be the first to submit a review

Trustpilot