kwb 238700 HSS Metal Twist Drill Bit 10mm titanium nitride coated

MPN
238700
Brand
KWB
EAN-13
4009312387003
Order Code
04-8004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £7.32
10+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The kwb 238700 HSS metal twist drill bit, with a diameter of 10 mm and a total length of 133 mm, is manufactured by kwb. This durable drill bit features a cylinder shank and complies with DIN 338 standards, making it ideal for precision machining and drilling in sheet metal and steel. It is particularly suitable for professional and industrial machining applications where high-quality drilling performance is required.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 65g

Reviews

Be the first to submit a review

Trustpilot