kwb 238680 Metal Twist Drill Bit 8mm titanium nitride coated 135° tip

MPN
238680
Brand
KWB
EAN-13
4009312386808
Order Code
04-8003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The kwb 238680 HSS Metal Twist Drill Bit is a high-quality machining tool designed for precision drilling in metal. Manufactured by kwb, this 8 mm drill bit features a total length of 117 mm and conforms to DIN 338 standards. It is ideal for use in drilling steel and sheet metal, making it suitable for various industrial and workshop applications.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 42g

Reviews

Be the first to submit a review

Trustpilot