kwb 238645 HSS Metal Twist Drill Bit 4.5mm TiN Coated 135° tip DIN 338

MPN
238645
Brand
KWB
EAN-13
4009312386457
Order Code
04-7999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The kwb 238645 HSS Metal twist drill bit is manufactured by kwb and is designed with a 4.5 mm diameter and 80 mm total length. It features a cylinder shank and is made from M2 high-speed steel, compliant with DIN 338 standards. Ideal for machining applications, this drill bit is suitable for drilling into metal and sheet metal.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 15g

Reviews

Be the first to submit a review

Trustpilot