kwb 238642 HSS Metal Drill Bit 4.2mm 75mm titanium nitride gold

MPN
238642
Brand
KWB
EAN-13
4009312386426
Order Code
04-7998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 238642 is a 4.2 mm HSS metal twist drill bit with a total length of 75 mm, featuring a cylinder shank. Manufactured by kwb, this durable drill bit is made from M2 steel, adhering to DIN 338 standards. It is typically used for machining applications, suitable for drilling through sheet metal and other steel materials.
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 12g

Reviews

Be the first to submit a review

Trustpilot