kwb 238635 HSS Metal Twist Drill Bit 3.5mm titanium nitride coated

MPN
238635
Brand
KWB
EAN-13
4009312386358
Order Code
04-7996
Country of Origin
China
View Full Product Range (43)

Discontinued


The kwb 238635 is a high-speed steel metal twist drill bit with a diameter of 3.5 mm and a total length of 70 mm, designed for precision drilling. With an M2 DIN 338 specification and cylinder shank, it ensures efficient performance in machining tasks. This drill bit is commonly used for drilling into metal and sheet metal surfaces.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 10g

Trustpilot