kwb 238633 HSS Metal Twist Drill Bit 3.3mm titanium nitride coated

MPN
238633
Brand
KWB
EAN-13
4009312386334
Order Code
04-7995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The kwb 238633 is a high-speed steel metal twist drill bit with a 3.3 mm diameter and a total length of 65 mm, conforming to DIN 338 standards. It features a cylinder shank, making it suitable for precision drilling in sheet metal and other machining applications. This single-piece bit is ideal for use in various machining tools where accurate and efficient metal drilling is required.
Type Metal twist drill bit
Diameter 3.3mm
Cutting Length 36mm
Overall Length 65mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot