kwb 238630 HSS Twist Drill Bit 3mm 61mm TiN-coated industrial quality

MPN
238630
Brand
KWB
EAN-13
4009312386303
Order Code
04-7994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The kwb 238630 is a metal twist drill bit made from M2 high-speed steel with a 3 mm diameter and a total length of 61 mm. It features a precision-ground tip suitable for machining tasks and works well on sheet metal and other metal materials. Typical applications include drilling in steel, offering high performance and durability.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 11g

Reviews

Be the first to submit a review

Trustpilot