kwb 238620 HSS Metal Drill Bit 2mm titanium nitride 135° tip angle

MPN
238620
Brand
KWB
EAN-13
4009312386204
Order Code
04-7992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The kwb 238620 metal twist drill bit is crafted from high-speed steel and measures 2 mm in diameter with a total length of 49 mm. It features a cylinder shank and adheres to DIN 338 standards, making it ideal for precision drilling in sheet metal and steel. This versatile tool is perfect for various machining applications.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 9g

Reviews

Be the first to submit a review

Trustpilot