kwb 238610 HSS Metal Twist Drill 1mm 34mm titanium nitride DIN 338

MPN
238610
Brand
KWB
EAN-13
4009312386105
Order Code
04-7991
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The kwb 238610 metal twist drill bit is crafted for precision drilling with a 1 mm diameter and a total length of 34 mm. Made from high-speed steel (HSS) conforming to DIN 338 standards, it features a cylindrical shank for secure fastening. Ideal for machining applications, it is suitable for working on metal and sheet metal projects.
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Material M2
Tip Angle 135°
Tool Holder Cylinder shank
Weight 8g

Reviews

Be the first to submit a review

Trustpilot