kwb 217100 HSS Twist Drill Bit 10mm 194mm long industrial quality

MPN
217100
Brand
KWB
EAN-13
4009312171008
Order Code
04-7990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The kwb 217100 HSS twist drill bit is designed with a total length of 194 mm and a 10 mm diameter, ideal for precision drilling. It features a cylinder shank, adhering to DIN 340 standards, ensuring compatibility with standard drilling machines. This metal drill bit is perfect for machining steel and sheet metal applications, offering durability and efficiency for various drilling tasks.
Type Twist drill bit
Diameter 10mm
Cutting Length 120mm
Overall Length 194mm
DIN Standard DIN 340
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 86g

Reviews

Be the first to submit a review

Trustpilot