kwb 217065 HSS Twist Drill Bit 6.5mm x 149mm DIN 340 right hand cut

MPN
217065
Brand
KWB
EAN-13
4009312170650
Order Code
04-7988
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The kwb 217065 HSS Twist drill bit is manufactured by kwb and features a 6.5 mm diameter with a total length of 149 mm. It adheres to DIN 340 standards and comes with a cylindrical shank, making it well-suited for precise drilling applications. This durable metal drill bit is ideal for machining tasks and effectively penetrates steel and sheet metal surfaces.
Type Twist drill bit
Diameter 6.5mm
Cutting Length 95mm
Overall Length 149mm
DIN Standard DIN 340
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 36g

Reviews

Be the first to submit a review

Trustpilot