kwb 217050 HSS Twist Drill Bit 5mm 132mm Length Industrial Quality

MPN
217050
Brand
KWB
EAN-13
4009312170506
Order Code
04-7987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.11
10+ £2.91
50+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The kwb 217050 is a high-speed steel twist drill bit with a 5 mm diameter and a total length of 132 mm, featuring a cylinder shank. Adhering to DIN 340 standards, this metal and sheet metal drill bit is ideal for precision machining tasks. It is typically used for drilling through steel and compatible with SDS plus systems for efficient and reliable performance.
Type Twist drill bit
Diameter 5mm
Cutting Length 85mm
Overall Length 132mm
DIN Standard DIN 340
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 24g

Reviews

Be the first to submit a review

Trustpilot