kwb 217042 Drill Bit HSS Twist 4.2mm x 119mm DIN 340 135° angle 1pc

MPN
217042
Brand
KWB
EAN-13
4009312170421
Order Code
04-7986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The kwb 217042 twist drill bit is a high-speed steel drill bit with a 4.2 mm diameter and a total length of 119 mm. Designed with a cylinder shank, it is ideal for precision drilling in metal and sheet metal applications. This durable and efficient machining tool is a reliable choice for professional and DIY projects alike.
Type Twist drill bit
Diameter 4.2mm
Cutting Length 78mm
Overall Length 119mm
DIN Standard DIN 340
Material HSS
Tip Angle 135°
Tool Holder Cylinder shank
Weight 18g

Reviews

Be the first to submit a review

Trustpilot